Labfacility XE-6310-001 Type K 12 inputs 767S Panel Selector Switches

Extended range
Order Code:

90-2751

Brand: Labfacility MPN: XE-6310-001
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/05/2025

This Labfacility 767 Series Panel Mounting DIN-Sized Selector Switch permits convenient, reliable selection of up to 12 Type K thermocouples.

The desired thermocouple can be easily selected by means of a front panel mounted rotary switch which also provides clear indictaion of the channel selected. Inputs are via rear-panel mounted terminals, with output via a 1 metre lead for connection to a panel meter, etc.


  • Wired in appropraite extension wire for best possible accuracy
  • Input connections via barrier terminal strips
  • Output connection via 1m of appropriate cable
  • Input selection via multipole rotary switch
  • Dimensions: DIN size bezel 48mm high x 96mm wide
  • Panel cutout: 45mm high x 92 mm wide
  • Labfacility 767 Series, Type XE-6310-001
Type Thermocouple selection switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot