Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Lighthouse high-performance alkaline batteries are designed to offer a high capacity for energy hungry devices and offer a long storage life of up to 5-years. Alkaline batteries last longer when used with higher current devices and can, in some cases, outperform zinc carbon products by up to 6 times, they also have less risk of leaking.
1 x Pack of 24 Lighthouse AA LR6 Alkaline Batteries 2400 mAh.
Battery Size | AA |
---|---|
Capacity | 2400mAh |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 24 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
Weight (Per Battery) | 23.00g |
To use this facility please Sign In.
Sign In