Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer XMS22BATTAAA Battery Packs 4+4 AAA

Order Code:  

97-6720

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: XMS22BATTAAA Copy to clipboard EAN-13: 7638900426878
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
91 in Stock, despatched same dayContact us for additional stock

Energizer MAX® AAA Alkaline Batteries are designed to last much longer than standard batteries and are totally mercury-free. Their Powerseal technology protects your devices against damaging leaks. They will hold power for up to 10 years in storage. Suitable for everyday use in toys, smoke alarms, clocks, remote controls etc.

Supplied in a pack of 4 with 4 FREE batteries.


Battery Size AAA
Capacity 1120mAh
Chemistry Alkaline
Depth 10.5mm
Height 44.5mm
Nominal Voltage 1.5V
Type Battery
Weight 12g
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review