UNION Y2077-PL-5.00 2077-5 3 Lever Horizontal Mortice Lock Polished Brass 124mm

Order Code:

97-4944

Brand: UNION MPN: Y2077-PL-5.00 EAN-13: 5011802012431

Discontinued


Y2077 Horizontal mortice locks are for use with larger, traditional door furniture where greater clearance is required. Reversable latch bolt for use on timber doors hinged on the left or the right, up to 54mm thick. The latch is withdrawn by a two-way action, suitable only for sprung lever handles or knobs, and pierced to accept bolt through furniture.
Case Size - 124mm (5in) or 149mm (6in), Backset - 38mm or 51mm.
Deadbolt Brass, with hardened steel rollers.
SC - Satin Chrome finish
PL - Polished Brass finish.

Case size 124mm (5 in)
Finish Polished Brass


Type Lock

Reviews


Be the first to submit a review

Trustpilot