Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.
The ESSENTIAL Tubular Latch is a universal latch with two way action. The latch bolt can be withdrawn by a sprung lever handle from either side. It has a single piece, square forend with matching strike.
The latch is made from nylon for a quieter closing action.
Finish: Polished Brass.
Case size: 79mm (3 inch).
Backset: 57mm.
Type | Lock |
---|
To use this facility please Sign In.
Sign In