Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Union 2648 mortice latches are suitable for timber doors hinged on the left or right and requiring lever handle operation. The latch is made of nylon for a quieter closing action. Please note these are not suitable for use with unsprung lever handles.
Latches with a case size of 64.5mm (2.5 inchs) are suitable for handles with a backset of 44.5/45mm. Latches with a case size of 76mm (3 inches) are suitable for handles with a 57mm backset.
Finish: Polished Brass
Case Size: 76mm
Backset: 57mm
Visi Pack
Type | Lock |
---|
To use this facility please Sign In.
Sign In