Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Union 2650 rebated mortice latches are suitable for timber doors hinged on the left or right and requiring lever handle operation. Please note these are not suitable for use with unsprung lever handles. These latches are suitable for 13mm rebate.
Latches with a case size of 64.5mm (2.5 inchs) are suitable for handles with a backset of 44.5/45mm. Latches with a case size of 76mm (3 inches) are suitable for handles with a 57mm backset.
Finish : Electro Brass
Case Size: 64mm
Backset Size: 44.5mm.
Type | Lock |
---|
To use this facility please Sign In.
Sign In