Yale Locks Y3 Nightlatch Modern 60mm Backset Black Finish Visi

Standard range
Order Code:

97-6223

Brand: Yale Locks MPN: P-Y3-BL-PB-60 EAN-13: 5010609183818
Qty Unit Price (Ex VAT)
1+ £36.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/01/2025

The Yale Y3 standard security nightlatch has been developed to offer customers a stylish contemporary lock combined with the performance and quality expected from Yale. It has a modern design and can be fitted as a replacement for the P77 traditional nightlatches with no additional chiselling required. The latch can be deadlocked by the snib button internally and the snib function enables the latch to be held back.

This nightlatch is suitable for both left and right handed, inward opening doors and is supplied with the Yale 1109 cylinder and 2 Keys supplied (Key blank: B-KEY-1109)

The Y3 nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

Supplied with 1109 external cylinder.

This Yale Y3BLPB60 has a hardened case finished in Black and the Cylinder is finished in Polished Brass

Pack Type: Visi
Security Rating: Standard


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot