Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale Y3 standard security nightlatch has been developed to offer customers a stylish contemporary lock combined with the performance and quality expected from Yale. It has a modern design and can be fitted as a replacement for the P77 traditional nightlatches with no additional chiselling required. The latch can be deadlocked by the snib button internally and the snib function enables the latch to be held back.
This nightlatch is suitable for both left and right handed, inward opening doors and is supplied with the Yale 1109 cylinder and 2 Keys supplied (Key blank: B-KEY-1109)
The Y3 nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.
Supplied with 1109 external cylinder.
This Yale Y3CHCH60 has a hardened case finished in Polished Chrome and the Cylinder is finished in Polished Chrome
60mm Backset
Pack Type: Visi
Supplied with 2 x keys
Security Rating: Standard
Type | Lock |
---|
To use this facility please Sign In.
Sign In