Beaverswood Yellow Labels Numbers 0-9 8.5 x 12.5mm

Beaverswood Yellow Labels Numbers 0-9 8.5 x 12.5mm

Order Code:

14-3582

Brand: Beaverswood MPN: F2 Pack 0 - 9 EAN-13: 5025360011973
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


These self-adhesive vinyl numbers from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of numerals from 0 to 9
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 12.5 x 8.5mm
  • Character height 9mm
  • Characters per sheet 90
  • Pack contains one sheet of each number
  • Manufacturer's part F2 Pack 0-9
Type Numbers
Character Height 9mm
Contents 0 to 9
Fixing Method Self-adhesive

Reviews


Be the first to submit a review

Trustpilot