Yuasa Yu-Power YPCCLIP 24" Cordset - Torberry To Clips Adaptor

Standard range
Order Code:

18-5231

Brand: Yuasa MPN: YPCCLIP EAN-13: 5050694020162
  • E
    RoHS Exempt
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

This Yuasa Torberry To Clips Adaptor comes standard with YPC4A12, YPC8A12 and YPC4A24 battery chargers and can be used on all Yuasa batteries.


  • Lead length approx 450mm
  • Manufacturer's part no. Yuasa YPCCLIP
Capacity N/A
Chemistry Lead acid
Cyclic / standby N/A
Height N/A
Length 450mm
Nominal Voltage N/A
Operating Temperature Range N/A
Terminal Type N/A
Weight N/A
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot