Scan YS-4 Safety Helmet Black

Standard range
Order Code:

97-1192

Brand: Scan MPN: SCAPPESHBK EAN-13: 5023969312965
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Scan Safety Helmets are essential for site workers and the safety requirements of workers needing protection from falling objects or striking against fixed obstacles. Manufactured from high density polyethylene and featuring a rain gutter and a six-point polyethylene harness adjustable from 530mm-630mm.

Conforms to EN397:2012 + A1:2012.

Helmet Weight: 340g.

1 x Scan Safety Helmet Black


Type Helmet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot