Scan YS-4 Safety Helmet Orange

Standard range
Order Code:

97-1193

Brand: Scan MPN: SCAPPESHO EAN-13: 5023969312958
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Scan Safety Helmets are essential for site workers and the safety requirements of workers needing protection from falling objects or striking against fixed obstacles. Manufactured from high density polyethylene and featuring a rain gutter and a six-point polyethylene harness adjustable from 530mm-630mm.

Conforms to EN397:2012 + A1:2012.

Helmet Weight: 340g.

1 x Scan Safety Helmet Orange


Type Helmet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot