Scan YS-4;SH-3;MZ-5;FB-20 Forestry Helmet Kit

Extended range
Order Code:

97-0976

Brand: Scan MPN: YS-4;SH-3;MZ-5;FB-20 EAN-13: 5023969271330
Qty Unit Price (Ex VAT)
1+ £37.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Scan Forestry Helmet Kit is a combination of helmet, ear defenders and visor carrier.

The helmet has the following features:
Six point suspension harness.
Fully adjustable slip ratchet headband.
Conforms to EN397:1995.
Helmet weight 350g.

The ear defenders have the following features:
Conform to EN352-3.
Reduce noise levels by 25.9 decibels (SNR = 25.9 dB).

The Visor has the following features:
20 cm (8in) wire gauze visor.
Protects the face against large flying particles.
Conforms to EN1731.


Type Helmet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot