Signal Construct ZALW082 8 Way Green LED Bar in Grey Housing
Image Representative of Range

Signal Construct ZALW082 8 Way Green LED Bar in Grey Housing

Standard range
Order Code:

50-0778

Brand: Signal Construct MPN: ZALW 082
Qty Unit Price (Ex VAT)
1+ £4.49
5+ £3.99
10+ £3.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 28/12/2024

An 8-way mini LED array, with grey LEDs in a grey housing, that combine small dimensions with a large light surface, with the active area of the LEDs approximately 5 x 2mm. The design of this array prevents light from spilling between LEDs.


  • IF 20mA
  • Straight pins for vertical mounting
  • Polarity marking on each individual element
  • Solder pins on a 5.08mm pitch
  • May be stacked together
  • Dimensions (L x W x H) 40.8 x 3.7 x 9mm
  • Housing to UL 94HB
Colour Green
Forward Voltage N/A
Length 40.8mm
Number of LEDs 8
Forward Current 20mA
Height 9mm
Luminous Intensity 3.7mcd
Width 3.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot