Schneider Electric ZB5AZ103 Single Contact Block 2NO

Order Code:

65-2882

Brand: Schneider Electric MPN: ZB5AZ103

Discontinued


This contact block has a body/fixing collar, 2NO contact configuration and screw clamp terminals.
  • Slow break
  • Dimensions (H x W x D) 42 x 30 x 32mm
  • Lifetime 10,000,000 cycles
  • Silver alloy AgNi contacts
  • 600V Insulation
  • 6kV Impulse withstand
  • Rated current 6A
  • Operating temperature -40°C to +70°C
  • Standards EN/IEC, JIS, UL, CSA
  • Certifications LROS, DNV, RINA, BV, CSA, GL
  • Schneider Electric ZB5AZ103
Type Contact block
Operating Voltage 600V
Switch Configuration 2NO

Reviews


Be the first to submit a review

Trustpilot