RVFM ZD-925E 18 Compartment Box 235 x 115 34mm

Standard range
Order Code:

14-1120

Brand: RVFM MPN: ZD-925E
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £5.64
10+ £4.25
50+ £3.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
153 in stock, despatched same dayAdditional quantity lead time 5 months

An economical 235 x 115 x 34mm case with 18 compartments, ideal for the storage of small parts like electronic components, screws, nails, beads, etc.


  • 235 x 115 x 34mm
  • 18 equally-sized, fixed compartments
  • Hinged lid with fastening clips
  • Rugged all-plastic construction
Compartments 18
Height 34mm
Length 235mm
Material Plastic
Width 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot