Alpha Wire ZGRP11/2 BK008 Zipgrip Sleeve 25.4/50.8mm (7.6m)

Image Representative of Range

Alpha Wire ZGRP11/2 BK008 Zipgrip Sleeve 25.4/50.8mm (7.6m)

Extended range
Order Code:

03-1471

Brand: Alpha Wire MPN: ZGRP11/2 BK008
Qty Unit Price (Ex VAT)
1+ £193.71
3+ £187.45
5+ £181.23
10+ £168.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2025

This ZIP-GRP expandable webbing offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion. With its velcro-type enclosure wires, cable assemblies and wire, harnesses are always accessible and can be easily opened for any number of breakouts.


  • Cut-resistant covering for wire, cable and hoses
  • Wire bundling and harnessing
  • Unlimited breakouts
  • Abrasion resistant
  • Oil and solvent resistant
  • Expandable zip grip webbed sleeving
  • 38.1mm nominal diameter
  • 25.4mm minimum supplied diameter
  • 50.8mm maximum expanded diameter
  • 0.635mm wall thickness
  • Black colour
  • Polyester material
  • -70 to +125°C temperature range
  • Supplied in lengths of 7.6m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 7.6m
Max. Diameter 50.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot