Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Jubilee® 2XMS Clip 2X Mild Steel 45-60mm

Order Code:  

33-5504

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 2XMS Copy to clipboard EAN-13: 5016598001102
  • Country of Origin: United Kingdom
 Report an error

Discontinued

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 45 to 60mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Material Zinc plated steel
Type Hose clip

Reviews


Be the first to submit a review