Christmas Opening Hours and Delivery Dates here
LAPP 0052001 HEAT 180 SIF Single Core Wiring Cable 1 x 2.5mm² Black

Image Representative of Range

LAPP 0052001 HEAT 180 SIF Single Core Wiring Cable 1 x 2.5mm² Black

Order Code:

63-6245

Brand: LAPP MPN: 0052001
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
282 available to back orderBack-order availability date - 14/01/2026

This versatile equipment wire from LAPP has a flexible fine-wire copper conductor and is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces.


  • Finely stranded copper conductor
  • Cable features: Heat-resistant, Halogen-free
  • Cable Type: ÖLFLEX® HEAT 180 SIF Heat-resistant cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross section 1 x 2.5mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 3.4mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0052001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 1 x 2.5mm²
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Silicone
Length Sold Per Metre
Cable Diameter 3.4mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review