Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Faithfull 00592441.1YETB9 Edge Masking Tape 24mm x 41.1m

Order Code:  

95-7247

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: 00592441.1YETB9 Copy to clipboard EAN-13: 5023969319773
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Faithfull Edge Masking Tape gives you clean, sharp line edges when used on most smooth surfaces. It is lower tack than normal masking tape and will withstand UV sunlight for up to 30 days. Can be used on cured* painted walls and trim, glass, metal and many other surfaces.

It will remove cleanly from most surfaces for up to 21 days after application. For use with emulsion and acrylic paints. Comes in a tub to keep the edges sharp.

*In relation to paint, cured does not mean the same thing as dry. The curing of paint takes place on a chemical level and is not just the evaporation of liquid from the paint. A cured paint will be a solid state throughout, not just dry to the touch. An emulsion paint may feel dry within hours after painting but factors such as humidity, paint colour and the number of coats will impact how long it takes it to actually cure, sometimes up to a few weeks. Most of the curing process usually occurs within 3 days but we recommend testing Faithfull Edge Masking Tape in an inconspicuous area if you have concerns about your paint being cured.

1 x Faithfull Edge Masking Tape 24mm x 41.1m


Type Edge

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review