Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 0.1µF 35V capacitor from the TAP series of solid Tantalum resin dipped capacitors. The capacitor is a professional grade component that has been manufactured with a flame retardant coating. The capacitor has been designed and conditioned to operate up to +125°C and also features low leakage current and impedance as well as small physical size and exceptional temperature stability.
Capacitance | 100nF |
---|---|
Dimensions | 4.5 x 7mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Pitch | 2.5mm |
Tolerance | 20% |
Type | Radial leaded |
Voltage | 35V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.