Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UniStrand 1.5mm 6491X Green/Yellow PVC Cable 100M

Order Code:  

02-0241

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UECGY0015 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.19
5+ £43.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 06/07/2024

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: green/yellow
  • Cross sectional area 1.5mm
  • Supplied on 100m reels
  • UniStrand type UECGY0015
Diameter 2.9mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review