UniStrand 1.5mm 6242Y PVC Twin and Earth Cable 100M

UniStrand 1.5mm 6242Y PVC Twin and Earth Cable 100M

Order Code:

02-0253

Brand: UniStrand MPN: UTE2015GR

Discontinued


BS 6004 approved 6242Y standard twin and earth house wiring cable from UniStrand.


  • Cable size: 1.5mm
  • Current rating 20A
  • Conforms with EU harmonised colour coding
  • Complies with BS 6004
  • Supplied on a 100m reel
  • UniStrand type UTE2015GR
Voltage Rating 500V
Current Rating 20A
Cable Diameter N/Amm
Colour Grey
Length 100m
Number of Cores 2
Unit of Sale 100m
Weight 8.7kg
Wire Size 1.5mm²

Reviews


Be the first to submit a review

Trustpilot