Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UniStrand 10mm 6491X Green/Yellow Earthing Cable 100M

Order Code:  

02-0258

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UECGY0100 Copy to clipboard
 Report an error

Discontinued

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: green/yellow
  • Cross sectional area 10mm
  • Supplied on 100m reels
  • UniStrand type UECGY0100
Diameter 5.9mm
Length 100m

Reviews


Be the first to submit a review