HELUKABEL 10098167 M32 Lock Nut For Black Dome Cable Gland

Order Code:

02-0540

Brand: HELUKABEL MPN: 10098167

Discontinued


A locking nut, or counter-nut, made from polyamide PA 6 to complement the Helukabel Helutop HT series of cable glands. It reduces the possibility of the gland unscrewing in service.

Additionally, the locking nut has a built-in collar, providing a bigger surface area, and offers superior sealing when used with an O-ring (not included).


  • Size: M32
  • Colour: black
  • Material: Polyamide PA 6
  • Temperature range: -40 to +100°C
  • Helukabel type 98167
Type Locknut
Body Material Polyamide PA6
Thread Size M32

Reviews


Be the first to submit a review

Trustpilot