Alpha Wire TFT20026 NA005 PTFE Cable Sleeve 0.53mm (100ft reel)

Alpha Wire TFT20026 NA005 PTFE Cable Sleeve 0.53mm (100ft reel)

Order Code:

02-1139

Brand: Alpha Wire MPN: TFT20026 NA005

Discontinued


Cable sleeving from Alpha Wire offering protection from heat, abrasion and chemicals. Ideal for protecting wiring and cables through walls, ducting, tunnels etc.


  • Supplied diameter 0.53mm
  • Wall thickness 0.23mm
  • Material: PTFE
  • Colour: natural
  • Supplied on reel of 100ft
  • Manufacturer's part TFT-200-26 NA005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Natural
Length 30.48m
Max. Diameter 0.53mm

Reviews


Be the first to submit a review

Trustpilot