Alpha Wire 3048 BL005 Hook up Wire Blue 0.09mm 28AWG (100ft reel)

Alpha Wire 3048 BL005 Hook up Wire Blue 0.09mm 28AWG (100ft reel)

Order Code:

02-1191

Brand: Alpha Wire MPN: 3048 BL005

Discontinued


This blue PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 28AWG
  • Conductor stranding 7/36
  • Cable diameter 1.19mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3048 BL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/36AWG
Insulation Material PVC
Cable Diameter 1.19mm
Cable Diameter (AWG) 28AWG
Colour Blue
Conductor Cross-section 0.09mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

Reviews


Be the first to submit a review

Trustpilot