Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Batt Cables SWA 16MM 3 Core

Order Code:  

02-1338

  Copy to clipboard
Brand: Batt Cables  Copy to clipboard MPN: 55116 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: India
  • Not available for Export
  • Not for sale to persons under age of 18
 Report an error

Discontinued

* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This multi core Steel Wire Armoured (SWA) cable from Batt Cables is designed for use as power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. The cable is perfect for use in EV installations.


  • 16mm Diameter
  • 3 Core cable
  • Multi core PVC cable with steel wire armour (SWA)
  • Class 2 copper conductors
  • PVC Insulation
  • Voltage rating 600/1000V
  • Perfect for EV installations
  • Black sheath colour
  • Cables are tested and accredited by BASEC, the British Approvals Service for Cables
  • Standards BS 5467, BS EN/IEC 60502-1, IEC 60228
  • Flame retardant according to BS EN/IEC 60332-1-2
  • ISO/IEC 17025 Laboratory tested
  • Meets the requirements of the Low Voltage Directive 2014/35/EU
  • Available in multiples of 100m lengths
  • Batt Cables SWA316

Note: This cable will be supplied in one continuous length, subject to the maximum reel size of 100 metres. For example, an order for 200 metres of cable will result in two reels of 100 metres each being supplied.

Cross sectional area 16mm²
No. of Cores 3
Reel Length 100m

Reviews


Be the first to submit a review