Batt Cables SWA 4MM 5 Core 10M Reel

Order Code:

02-1343

Brand: Batt Cables MPN: 55513 10M
  • RoHS Compliant
  • Country of Origin: India
  • Not for sale to persons under age of 18 18+

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This multi core Steel Wire Armoured (SWA) cable from Batt Cables is designed for use as power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. The cable is perfect for use in EV installations.


  • 4mm Diameter
  • 5 Core cable
  • Multi core PVC cable with steel wire armour (SWA)
  • Class 2 copper conductors
  • PVC Insulation
  • Voltage rating 600/1000V
  • Perfect for EV installations
  • Black sheath colour
  • Cables are tested and accredited by BASEC, the British Approvals Service for Cables
  • Standards BS 5467, BS EN/IEC 60502-1, IEC 60228
  • Flame retardant according to BS EN/IEC 60332-1-2
  • ISO/IEC 17025 Laboratory tested
  • Meets the requirements of the Low Voltage Directive 2014/35/EU
  • Supplied on a 10m reel
  • Batt Cables SWA504010
Cross sectional area 4mm²
No. of Cores 5
Reel Length 10m

Reviews


Be the first to submit a review

Trustpilot