Rapid Off-centre Mass Wheels

Standard range
Order Code:

06-0698

Brand: Rapid MPN: CW3-038
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.237
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
620 in stock, despatched same dayAdditional quantity lead time 7 days

These small plastic mouldings fit directly onto 2mm motor spindles, providing imbalance that is required for vibrating mechanisms.


  • Ideal for use in building vibrating 'bugs' and robotics
  • Obviate the need to apply any adhesive to ordinary wheels
  • Approx. dimensions: 8mm thick x 20mm diameter
  • Motor not included - suitable motors are available separately
Type Off-centre wheel
Bore Diameter 2mm
Diameter 20mm
Material Plastic
Quantity 1
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot