DYMO S0947420 99014 Large Shipping Labels 102 x 59mm Roll of 575 - Pk of 2 Rolls

DYMO S0947420 99014 Large Shipping Labels 102 x 59mm Roll of 575 - Pk of 2 Rolls

Order Code:

06-0745

Brand: DYMO MPN: S0947420
  • Country of Origin:

Discontinued


102 x 59mm shipping labels for use with Labelwriter 4XL only. Does not fit any other Labelwriter model.

These are the new 'High Yield' labels from Dymo. They are a very similar size to the popular 99014s, but instead of a portrait orientation they are landscape on the roll. This means that they can fit more than twice as many labels on the same sized roll (575 vs 260), and the high yield pack contains two rolls so there actually 1150 vs 260 compared to the 99014's.

These packs are 3 times the price of 99014s, but contain 4.4 times the number of labels giving a significant saving if you have a 4XL printer.


  • Label size: 102 x 59mm
  • Label colour: white
  • No. of labels per roll: 575
  • No. of rolls in this pack: 2
  • Adhesive type: permanent
  • DYMO type S0947420
  • Also known as 99014

Contents: 1150 labels (575 labels per roll, 2 rolls per box).
Type DYMO label roll
Adhesive Permanent
Colour White
Size 102 x 59mm

Reviews


Be the first to submit a review

Trustpilot