RVFM 06SS1-Q(S) 6A Commercial IEC Inlet Filter

Order Code:

26-7754

Brand: RVFM MPN: 06SS1-Q(S)

Discontinued


Low cost commercial IEC inlet filter offering a very cost effective solution to power filtering requirements in a wide range of equipment.


  • Current rating 6A
  • Voltage rating 250V AC
  • Compact design gives behind panel depth of just 50mm
  • Terminated with 6.3 x 0.8mm faston tabs
  • Approved to UL, CSA and VDE
Current Rating 6A
Dimensions 53.85 x 21.4 x 42mm
Frequency Range 50/60Hz
Voltage Rating 250V

Reviews


Be the first to submit a review

Trustpilot