Enersys 0819-0012 6V 2.5Ah 1x3 Monobloc Lead Acid Battery

Standard range
Order Code:

18-0511

Brand: Enersys MPN: 0819-0012 EAN-13: 3660766467362
  • E
    RoHS Exempt
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 4 months

A 6V, 2.5Ah, 1x3 monobloc lead-acid battery from Enersys, designed for use in applications particularly where high rate, high temperature and fast charging are required.


  • 6V, 2.5Ah, 1x3 monobloc
  • Shock and vibration resistant
  • Standard voltage options
  • Fast charge capability
  • Integral fixing holes
  • Enersys type 0819-0012
Battery Size SLA
Capacity 2500mAh
Chemistry Lead acid
Dimensions (H x W x D) 69.9 x 46.0 x 113.8mm
Pack Size 1
Terminal Type Faston tab
Voltage 6V
Weight (Per Battery) 520g
Cyclic / standby Cyclic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot