Christmas Opening Hours and Delivery Dates here

0R02 ±0.5% Four Terminal Precision Resistor Isabellenhütte

Order Code:

50-3962

Brand: Isabellenhutte MPN: PBV 0.02 EAN-13: 2050000124266
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 13/01/2026

An 0.02Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

The resistor is manufactured from the precision resistance material Manganin and , when combined with the temperature resistant and humidity insusceptible Duroplast cover, gives a device that has high long term stability, low temperature coefficient and low inductance. The shape of the resistor is consistent with that of the latest power transistors so that thermal management is made easier. The resistor is mounted through a central hole or via a spring clip to a heatsink so that the large surface area of the case maximises thermal management.

Suitable applications for this low ohm resistor includes: power modules, frequency converters and switch mode power supplies.
  • 4-Pin connection
  • Excellent long-term stability
  • High pulse power rating 2J for 10ms
  • Torque max. 1Nm
  • Suitable for wave soldering

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot