These simple and sturdy rocker scales feature transparent tubs that have 100ml graduated markings.
Sensitive enough for 1g to register a positive movement. Tubs are designed to give accurate readings even when objects are placed off-centre.
- Capacity 1 litre
- Made in a tough washable material
- Size 17 x 42cm
- Complete with product guide
- Suitable for Foundation and Key Stages 1 & 2 (ages 4 to 11)
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.