Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ansmann Comfort Smart battery charger is the next level in NiMH charging technology.
The good people at Ansmann have developed the Perfect 7 technology as a safer and more efficient way of charging your NiMH batteries, prolonging your battery's life as well as using USB power for the charging source.
At the start of charging the charger will check the battery and if the charger thinks the battery is not up to scratch it will flash red to let you know that the battery is no good. After the charging is complete the charger will give a gentle pulsed trickle charge, making sure your batteries are ready when you need them.
A clever feature of the charger is that if the USB power supply doesn't give sufficient current for the charger to fully operate, the charger will put the process on hold for one or two of the batteries (with an orange flashing light) and charge those once the others are fully charged
DC Input socket | Micro USB socket |
DC Input voltage | 5V |
DC Input current max. | 2400mA |
Cell capacity max. | AAA 1500mAh, AA 3000mAh |
Charge current | AAA 400mA, AA 800mA |
Trickle charge current | AAA 6.5mA, AA 13mA |
Type | USB charger |
---|---|
Battery Size | AA, AAA |
Chemistry | NiMH |
Nominal Voltage | 5V |
Output Current | 2400A |
To use this facility please Sign In.
Sign In