Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Recom R1S8-0505 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.
The 1W R1S8-0505 has 8-pins out of 8 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 5V DC.
The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.
Mounting Style | SMD |
---|---|
Number of Outputs | 1 |
Output Current Max | 200mA |
Output Current Min | N/A |
Output Voltage Max | 5V |
Output Voltage Min | N/A |
Power Rating | 1W |
Supply Voltage Range | 5V |
Temperature Range | -40 to +85°C |