Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Royal Ohm 0805S8F1003T5E 100K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k
Case Size | 0805 |
---|---|
Power Handling | 0.125W |
Resistance | 100kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Type | Chip resistor |
Working Voltage | 150V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In