100m Reel Red/brown 16/0.2mm Wire

Order Code:

01-2332

Brand: Rapid

Discontinued


Bi-colour Stranded Equipment Wire, 0.5mm² Wire Size, Red / Brown Colour, 16/0.2mm Conductor Stranding, 1.55mm Cable Diameter, 1kVrms Voltage Rating, Tinned Annealed Copper Conductor Material, PVC Insulation Material, DEF61-12, BS4808 Standards, Current Rating: 1.4A at 70°C or 2.0A at 25°C, 4A Current Rating, 38R/km Resistance, Manufactured to DEF61-12 (Part 6), Suitable for General use and Interconnection within Apparatus, Supplied in Reel of 100m

Reviews


Be the first to submit a review

Trustpilot