Bourns 3362P-1-101LF 100r 3362p 0.25in Cermet Trimmer Pot

Order Code:

68-0905

Brand: Bourns MPN: 3362P-1-101LF

Discontinued


Miniature single turn 100R 0.25in 10% 0.5W horizontal cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.


  • Top adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 100Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot