Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 3mm and are 6mm long. They are suitable for use with panel thicknesses from 1.5 up to 3.5mm.
Diameter | 3mm |
---|---|
Material | Aluminium |
Quantity | 500 |
Rivet length | 6mm |
Type | Dome head |
To use this facility please Sign In.
Sign In