Bralo 1010003215 Dome Head Aluminium Standard Rivet Ø 3.2mm x 15mm - Pack Of 50

Order Code:

49-5267

Brand: Bralo MPN: 1010003215 EAN-13: 8423552201572
  • Country of Origin: Spain

Discontinued


These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 3.2mm and are 15mm long. They are suitable for use with panel thicknesses from 9 up to 12mm.


  • Supplied in packs of 50
  • Manufacturer's part 01010003215
Type Dome head
Diameter 3.2mm
Material Aluminium
Quantity 50
Rivet length 15mm

Reviews


Be the first to submit a review

Trustpilot