Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bralo 1030004812 Large Head Aluminium Standard Rivet Ø 4.8mm x 12mm - Pack Of 25

Order Code:  

49-5256

  Copy to clipboard
Brand: Bralo  Copy to clipboard MPN: 1030004812 Copy to clipboard EAN-13: 8423552201794
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25
5+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back OrderBack-order availability date - 03/08/2024

These large head standard blind rivets from Bralo have an aluminium body and zinc-plated steel mandrel These "pop" rivets have a thread of 4.8mm and a length of 12mm.


  • Suitable for panel thicknesses from 6.0 to 8.0mm
  • Supplied in packs of 25
  • Manufacturer's part 01030004812
Diameter 4.8mm
Material Aluminium
Quantity 25
Rivet length 12mm
Type Large flange

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review