Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This combo-pack of 10-32 threaded mounting screws and clip nuts is ideal for installing Hammond rack-mount equipment.
The pack includes 25x 10-32, 16mm (0.625in.) length black rack screws and 25x zinc-plated 10-32 clip nuts suitable for punched panel rails with round holes.
Colour | Black |
---|---|
Enclosure Height | 16mm |
Enclosure Length | 6mm |
Enclosure Width | n/a |
External Features | N/A |
Internal Features | N/A |
Material | Steel |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | CLPKIT1032 |
Type | Rack screws |
To use this facility please Sign In.
Sign In