Christmas Opening Hours and Delivery Dates here
10K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

10K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Order Code:

62-1846

Brand: Royal Ohm MPN: 1206S4F1002P5E
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.05
3+ £0.965
5+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional 50 due on 27/01/2026

Royal Ohm 1206S4F1002P5E 10K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 10kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Case Size 1206

To use this facility please Sign In.

Sign In

Reviews

Rapid Electronics: So often ahead of the game!

Reviewed by: Mark Osborne - Friday, November 23, 2018
To my mind Rapid Electronics is great for both amateurs and professional use where the quantities are low. I especially liked their range of PCB mount switches and four by seven segment displays. Its always worth checking their web sight before ordering else where as just the right component to fix to a thorny problem will often be found for a really good price.

You may also like


Trustpilot