10K 1206 1% 1/4W Royal Ohm Chip Resistor - Reel of 5k

Standard range
Order Code:

62-1913

Brand: Royal Ohm MPN: 1206S4F1002T5E
Qty Unit Price (Ex VAT)
1+ £15.66
3+ £13.79
5+ £13.16
10+ £12.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional 20 due on 06/06/2025

Royal Ohm 1206S4F1002T5E 10K 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 1206
Power Handling 0.25W
Resistance 10kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot