Taiwan Alpha RV16AF 10K LIN 16mm Metal Case PCB Potentiometer

Standard range
Order Code:

65-0715

Brand: Taiwan Alpha MPN: RV16AF-20-20K-B10K-30H4
Qty Unit Price (Ex VAT)
1+ £1.39
50+ £0.453
100+ £0.411
500+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,896 in stock, despatched same dayAdditional quantity lead time 6 months

A 10K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns N/A
Power Rating 0.125W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 20mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, December 1, 2015 Question by: Rapid Customer | Product code: 65-0715
Q. What are the resistances that this potentiometer can reach?
A. Hi Filipp, thank you for your question. The maximum resistance is 10K.


Tuesday, November 24, 2015 Question by: Rapid Customer | Product code: 65-0715
Q. What is the shaft diameter?
A. Hi Tony, thank you for your question. The shaft fits 6mm splined knobs.


Friday, May 23, 2014 Question by: Rapid Customer | Product code: 65-0715
Q. What is the angle of rotation of these potentiometers?
A. Hi Paul. Thank you for your question. According to the manufacturer's data sheet, the angle of rotation is 300 degrees +/- 5%.


Saturday, February 15, 2014 Question by: Rapid Customer | Product code: 65-0715
Q. Can the output be reversed
A. Hi Hugh. Thank you for your question. This will depend on what you are using this potentiometer for and whether you are using all 3 connections.

Reviews


Be the first to submit a review

Trustpilot