Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Elora 58730 10mm 1/4" Square Drive Deep Socket

Order Code:  

91-1670

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 58730 Copy to clipboard EAN-13: 5010559587308
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £13.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
2 available to back OrderBack-order availability date - 30/07/2024

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows easy nut location and entry. Hole for driving accessory spring-loaded ball bearing. Overall length 50mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Material Chrome Vanadium Steel
Size 10mm
Type Deep hexagon socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review