Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 11825 45/40 Brass Padlock 40mm Triple Pack

Order Code:  

51-8598

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 11825 Copy to clipboard EAN-13: 4003318118258
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
12 available to back OrderBack-order availability date - 03/08/2024

The ABUS ABVS11825 Brass Padlock 60mm Set of 3 Pieces 45/40 Triples has been manufactured to a high standard with a lock body made from solid brass and inner components made from corrosion-free materials. The shackle has been made from hardened steel, while the precision pin cylinder has mushroom pins (as of 30mm).

Designed with a paracentric keyway for increased protection against manipulation and automatic locking - the padlock can be locked by simply pushing down the shackle without a key.


  • Double bolted (as of 30mm)
  • Shackle made from hardened steel
  • Lock without key by pushing down the shackle
  • Including two keys
  • 39mm width
  • 39 x 60 x 13.5mm (W x H x D)
  • 20.5mm horizontal clearance
  • 21mm vertical clearance
  • 6.5mm shackle diameter
  • Level 4
  • Body Material Brass
    Mechanism Double ball bearing locking
    Shackle 6.5mm
    Type General purpose
    Width 21mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review